3.1A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA
Rochester Electronics IRFU320 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.