DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 X 3 MM, PLASTIC, LEAD FREE, MO-229-WEEC-1, DFN-8
Rochester Electronics ISL43L120IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ISL43L120IRZ to view detailed technical specifications.
No datasheet is available for this part.