SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, PLASTIC, MO-153BD-1, TSSOP-38
Rochester Electronics ISL6217CV-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.