The ISL6530CR is a commercial-grade DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 32 terminals in a quad terminal position and a package type of HVQCCN. It can handle input voltages between 4.5 and 5.5 volts. The ISL6530CR is a single-function device with a pin count of 32.
Rochester Electronics ISL6530CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.