The ISL6565ACR is a 28-pin quad DC/DC controller from Rochester Electronics, operating within a temperature range of 0 to 105 degrees Celsius. It has a 5-pin width and 5-pin length, with a JEDEC package code of S-PQCC-N28. This device is designed for use in power management applications and has a single function.
Rochester Electronics ISL6565ACR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.