The ISL6565BCV is a 28-pin TSSOP DC/DC controller from Rochester Electronics. It operates within a temperature range of 0°C to 105°C and accepts input voltages between 4.75V and 5.25V. This device features 28 terminals and has a single function. It is packaged in a 28-pin TSSOP package.
Rochester Electronics ISL6565BCV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.