The ISL6801AB is an 8-channel automotive MOSFET driver IC from Rochester Electronics. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 6.5V, respectively. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications and features a buffer or inverter based MOSFET driver interface.
Rochester Electronics ISL6801AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.