The ISL6843IB is an industrial DC/DC controller from Rochester Electronics. It features a 8-pin SOP package and operates over a temperature range of -40 to 105°C. The device has a single function and 8 terminals, with a terminal position of dual. It can handle input voltages between 9 and 16 volts. The ISL6843IB is a part of the DC/DC controllers and regulators category.
Rochester Electronics ISL6843IB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.