ISL9R860S3ST
Checking distributor stock and pricing after the page loads.
Rochester Electronics ISL9R860S3ST technical specifications.
| Capacitance | 30pF |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.