EE PLD, 2.3 ns, QCC32, QFN-32
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 303 |
| Number of I/O Lines | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |