The ISPGAL22V10AC-23LN is a 32-terminal quad microcontroller from Rochester Electronics. It operates within a supply voltage range of 1.65 to 1.95 volts and features a maximum clock frequency of 303 MHz. This microcontroller is packaged in a 32-pin HVQCCN package. The device has 10 I/O lines and is designed for use in various applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 303 |
| Number of I/O Lines | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |