The ISPGAL22V10AV-75LS is a 32-terminal quad microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 100MHz. It is packaged in a 32-pin HVQCCN package with a width and length of 5mm. The device has 10 I/O lines and is suitable for use in a variety of applications.
Rochester Electronics ISPGAL22V10AV-75LS technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.