This 16-pin dual monostable multivibrator is designed for use in military-grade applications, with a temperature grade of MILITARY and an operating temperature range of -55°C to 125°C. It operates on a supply voltage of 5V to 18V and features a propagation delay of 500ns. The device is packaged in a R-CDIP-T16 package type and is suitable for use in counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |