Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics KA2901DMTF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Output Current | 18mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.