This industrial DC/DC controller features a single function with a minimum input voltage of 9.6V and operates within a temperature range of -40°C to 85°C. It is packaged in a TQFN-4 configuration. The device is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics KA5L0380RTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.