Switching Regulator, Current-mode, 15A, PZFM5, TO-220F, 5 PIN
Rochester Electronics KA5Q0765RTYDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.