Rochester Electronics KA7552A technical specifications.
| Frequency | 135kHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 16.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA7552A to view detailed technical specifications.
No datasheet is available for this part.