The KA7806AETU is a 3-terminal linear voltage regulator from Rochester Electronics. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 25V. The device provides a nominal output voltage of 6V with a maximum output current of 1A. The KA7806AETU is packaged in a JEDEC R-PSFM-T3 package.
Rochester Electronics KA7806AETU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.