The KA78M12TU is a 3-terminal linear voltage regulator from Rochester Electronics. It operates within a temperature range of 0 to 125 degrees Celsius and can handle an output current of up to 0.5 amps. The regulator's output voltage is nominally 12 volts, with a minimum of 11.5 volts and a maximum of 12.6 volts. It can handle an input voltage range of 14.5 to 30 volts. The KA78M12TU is packaged in a TO-220, 3 PIN package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |