1000mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
Rochester Electronics KSB564ACYTA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics KSB564ACYTA to view detailed technical specifications.
No datasheet is available for this part.