150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN
Rochester Electronics KSC945YBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.