1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN
Rochester Electronics KSE13003H1ASTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.