The L272D2 is a dual operational amplifier from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and is available in a 16-pin SOP package. The amplifier type is operational and has a supply voltage of 12V and -12V. The input offset voltage is maximally 60,000 microvolts and the average bias current is 2.5 milliamps. The common-mode reject ratio is 75 and the unity gain bandwidth is 350 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60000 |
| Average Bias Current-Max (IIB) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |