Rochester Electronics L293DN technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics L293DN to view detailed technical specifications.
No datasheet is available for this part.