16-bit microcontroller featuring an 8096 CPU architecture and a maximum clock frequency of 12MHz. Operates at 4MHz with a 16-bit external data and address bus. Housed in a 68-terminal ceramic PGA package (S-CPGA-P68) with perpendicular terminal positioning, measuring 29.464mm in width and length. Supports industrial temperature grades from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V-5.5V range) and a maximum supply current of 270mA. Includes 40 I/O lines, 232 bytes of RAM, PWM channels, and Analog-to-Digital Converter (ADC) capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 29.464 |
| Length | 29.464 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 4 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |