Microprocessor, 8-Bit, 5MHz, MOS, CDIP40, DIP-40
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |