The LD8274 is a 40-pin dual-serial communication controller from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C. The device features a 2-bit address bus and an 8-bit external data bus. It is available in a 52.325mm x 15.24mm DIP package.
Rochester Electronics LD8274 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LD8274 to view detailed technical specifications.
No datasheet is available for this part.