The LF11201D is a 16-pin dual logic IC from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius. The device features a 15-volt supply voltage and is packaged in a 7.62mm wide R-CDIP-T16 package. It is designed to meet military temperature grade standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |