The LF198H is a sample and hold amplifier from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals positioned at the bottom and is available in a military temperature grade. The amplifier operates on a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a negative supply voltage of -15V and a maximum negative supply voltage of -18V. The analog input voltage ranges from -11.5V to 11.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Analog Input Voltage-Max | 11.5 |
| Analog Input Voltage-Min | -11.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |