The LF398P is a sample and hold circuit with a commercial temperature grade and an operating temperature range of 0 to 70°C. It has 8 terminals and is packaged in an 8-pin DIP package. The circuit can operate with a supply voltage of 15V and a negative supply voltage of -15V, with a maximum limit of 18V and -18V respectively. The LF398P is a single function device with a JEDEC package code of R-PDIP-T8 and a width of 7.62mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |