The LM106H/883 is a comparator IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 12 volts and a maximum supply voltage limit of 15 volts. The device has a maximum input offset voltage of 2000 microvolts and a maximum average bias current of 20 microamperes. The LM106H/883 is packaged in an 8-pin package with the terminals positioned on the bottom. It meets the screening level requirements of MIL-STD-883.
Rochester Electronics LM106H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage Limit-Max | -15 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.