Rochester Electronics LM120H-12/883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM120H-12/883 to view detailed technical specifications.
No datasheet is available for this part.