Single-function operational amplifier featuring bipolar technology and a voltage-feedback architecture. This commercial-grade component offers a minimum voltage gain of 10000 and a unity gain bandwidth of 700 kHz. It operates within a supply voltage range of ±30V (nominal) to ±40V (limit) and has a maximum supply current of 140mA. The amplifier exhibits a maximum input offset voltage of 20000 µV and a typical common-mode reject ratio of 86 dB. Packaged in a 4-pin TO-3 configuration, it is suitable for operation between 0°C and 70°C.
Rochester Electronics LM12CLK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P4 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Current-Max | 140 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.7 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 700 |
| Neg Supply Voltage Limit-Max | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM12CLK to view detailed technical specifications.
No datasheet is available for this part.