Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, BCY-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 28 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -28 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |