Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM3, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |