Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon, TO-99, METAL CAN, TO-5, 6 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-99 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |