The LM239D is a dual comparator integrated circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 SOP package with dimensions of 3.9mm in width and 8.65mm in length. The LM239D operates on a 5V nominal supply voltage with a maximum limit of 36V and has a maximum input offset voltage of 9000mV. The average bias current is maximally 0.4mA.
Rochester Electronics LM239D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.