
Comparator Quad R-r O/p ¡À15V/30V 14-PIN SOIC T/r / IC Quad Diff Comparator 14-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Output Current | 6mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |