LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |