Video Amplifier, 3 Channel(s), 1 Func, PZFM11, PLASTIC, TO-220, POWER PACK-11
Rochester Electronics LM2415T technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 85 |
| Supply Voltage-Min (Vsup) | 60 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2415T to view detailed technical specifications.
No datasheet is available for this part.