Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Rochester Electronics LM2575T-12G technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.