The LM2576-3.3BT is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and is packaged in a TO-220, 5 PIN package. The device is rated for industrial temperature grade and has a maximum input voltage of 40V and a minimum input voltage of 4V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM2576-3.3BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.