The LM2576-3.3BU DC/DC controller operates over an industrial temperature range of -40°C to 85°C. It features a 4-pin TO-263 package type and accepts input voltages between 4V and 40V. This device is a single-function power management IC designed for DC/DC controller applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM2576-3.3BU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.144 |
| Length | 10.287 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.