5-pin, TO-220 package switching regulator with a maximum switching frequency of 63 kHz. Features adjustable output voltage, a maximum input voltage of 40V, and a minimum input voltage of 8V. Operates across an automotive temperature range from -40°C to 125°C. Designed for single terminal position applications.
Rochester Electronics LM2576T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.