Adjustable output voltage switching regulator, 3A output current, with a maximum output voltage of 37V. This component features a single output and is housed in a TO-220-5 package. It is manufactured with lead-free and halogen-free materials, supplied in bulk packaging.
Rochester Electronics LM2576T-ADJG technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.