Adjustable 3A switching regulator IC, featuring a 1.23V minimum output voltage. This component offers a robust 3A output current capability. Designed with lead-free and halogen-free materials, it ensures compliance with environmental standards. Packaged in cut tape for efficient automated assembly.
Rochester Electronics LM2596DSADJR4G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.