The LM2901PWE4 is a 14-pin TSSOP comparator IC from Rochester Electronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a maximum input offset voltage of 15000 and an average bias current of 0.5mA. The comparator is packaged in a TSSOP package with a width of 4.4mm and a length of 5mm.
Rochester Electronics LM2901PWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.