Dual comparator IC, SOIC package, featuring low offset voltage and a wide supply voltage range up to 36 V. Operates with a nominal supply current of 400 µA and a quiescent current of 400 µA. Offers 2 channels with a maximum output current of 16 mA. This component is halogen-free and lead-free.
Rochester Electronics LM2903DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.