LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5A |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |