LM2903VDR2G Dual Comparator; CMOS/TTL O/P; 1.5us 2 - 36 V dc 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |